Ecospill Ltd 1 Door, 0 Drawer Polyethylene Floor Standing Cupboard, 65 x 57 x 165cm

RS Stock No.: 275-8910Brand: Ecospill LtdManufacturers Part No.: P3230606
brand-logo
View all in Storage Cabinets

Technical Document

Specifications

Type

Cupboard with Shelf

Floor Standing

Yes

Number Of Doors

1

Number Of Shelves

2

Number Of Drawers

0

Lockable

Yes

Material

Polyethylene

Dimensions

65 x 57 x 165cm

Country of Origin

China

EGP 227,555.69

EGP 227,555.69 Each (ex VAT)

Ecospill Ltd 1 Door, 0 Drawer Polyethylene Floor Standing Cupboard, 65 x 57 x 165cm

EGP 227,555.69

EGP 227,555.69 Each (ex VAT)

Ecospill Ltd 1 Door, 0 Drawer Polyethylene Floor Standing Cupboard, 65 x 57 x 165cm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Type

Cupboard with Shelf

Floor Standing

Yes

Number Of Doors

1

Number Of Shelves

2

Number Of Drawers

0

Lockable

Yes

Material

Polyethylene

Dimensions

65 x 57 x 165cm

Country of Origin

China