Technical Document
Specifications
Brand
EclipseModel Number
EM967-R
Type
Light Duty Telescopic Magnetic Retrieval Tool
Extendable
Yes
Overall Length
147 → 660 mm
Lift Capacity
1kg
Material
Magnet
Handle Material
Stainless Steel
Country of Origin
China
Stock information temporarily unavailable.
EGP 1,288.50
EGP 1,288.50 Each (ex VAT)
Eclipse 1kg Lift Capacity Light Duty Telescopic Magnetic Retrieval Tool Extendable Pick Up Tool, 147 → 660 mm
1
EGP 1,288.50
EGP 1,288.50 Each (ex VAT)
Eclipse 1kg Lift Capacity Light Duty Telescopic Magnetic Retrieval Tool Extendable Pick Up Tool, 147 → 660 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EclipseModel Number
EM967-R
Type
Light Duty Telescopic Magnetic Retrieval Tool
Extendable
Yes
Overall Length
147 → 660 mm
Lift Capacity
1kg
Material
Magnet
Handle Material
Stainless Steel
Country of Origin
China