Hazardous Product

Eclipse Magnetic Steel Plate Drag Lifting Magnet, 170kg

RS Stock No.: 267-0520Brand: EclipseManufacturers Part No.: E964
brand-logo
View all in Lifting Magnets

Technical Document

Specifications

Brand

Eclipse

Pull Force

170kg

Width

98mm

Height

118mm

Weight

50kg

Series

Magnetic Steel Plate Drag

Country of Origin

China

Stock information temporarily unavailable.

EGP 28,461.88

EGP 28,461.88 Each (ex VAT)

Eclipse Magnetic Steel Plate Drag Lifting Magnet, 170kg

EGP 28,461.88

EGP 28,461.88 Each (ex VAT)

Eclipse Magnetic Steel Plate Drag Lifting Magnet, 170kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eclipse

Pull Force

170kg

Width

98mm

Height

118mm

Weight

50kg

Series

Magnetic Steel Plate Drag

Country of Origin

China