Hazardous Product

Eclipse Pot Magnet 76mm Hook Ferrite, 33kg Pull

RS Stock No.: 297-9009Brand: EclipseManufacturers Part No.: E896
brand-logo
View all in Magnets

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

76mm

Thread Size

M6

Pull Force

33kg

Attachment Type

Hook

Material

Ferrite

Length

12.5mm

Country of Origin

United Kingdom

Product details

Ferrite Shallow Holdfast Magnets

Manufactured with 3 pre-threaded holes with standard M6 thread
Fitted with a screw down releasing bolt for easy workpiece disengagement
Material - Ceramic Ferrite
Maximum working temperature 80°C

You may be interested in
Stock information temporarily unavailable.

EGP 3,365.32

EGP 3,365.32 Each (ex VAT)

Eclipse Pot Magnet 76mm Hook Ferrite, 33kg Pull

EGP 3,365.32

EGP 3,365.32 Each (ex VAT)

Eclipse Pot Magnet 76mm Hook Ferrite, 33kg Pull
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

76mm

Thread Size

M6

Pull Force

33kg

Attachment Type

Hook

Material

Ferrite

Length

12.5mm

Country of Origin

United Kingdom

Product details

Ferrite Shallow Holdfast Magnets

Manufactured with 3 pre-threaded holes with standard M6 thread
Fitted with a screw down releasing bolt for easy workpiece disengagement
Material - Ceramic Ferrite
Maximum working temperature 80°C

You may be interested in