Hazardous Product

Eclipse Block Magnet 7.93mm Alnico, 0.9kg Pull

RS Stock No.: 267-0511Brand: EclipseManufacturers Part No.: E801
brand-logo
View all in Magnets

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Block

Width/Diameter

7.93mm

Pull Force

0.9kg

Thickness

11.11mm

Attachment Type

None

Material

Alnico

Country of Origin

China

Stock information temporarily unavailable.

EGP 1,279.34

EGP 1,279.34 1 Pair (ex VAT)

Eclipse Block Magnet 7.93mm Alnico, 0.9kg Pull

EGP 1,279.34

EGP 1,279.34 1 Pair (ex VAT)

Eclipse Block Magnet 7.93mm Alnico, 0.9kg Pull
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Block

Width/Diameter

7.93mm

Pull Force

0.9kg

Thickness

11.11mm

Attachment Type

None

Material

Alnico

Country of Origin

China