Hazardous Product

Eclipse Neodymium Magnet 35kg, Length 7mm, Width 32mm

RS Stock No.: 762-0995Brand: EclipseManufacturers Part No.: E767NEO/RS
brand-logo
View all in Neodymium Magnets

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

32mm

Pull Force

35kg

Thickness

7mm

Attachment Type

None

Length

7mm

Country of Origin

China

Product details

Shallow Pot Neodymium Magnets

Maximising contact area with high strength
Made from Rare Earth material giving high strength flux fields
Assembled in a mild steel zinc coated shallow pot
The neodymium magnet and the mild steel pot form an intricate magnetic circuit to give a bi-pole arrangement on the contact face
The bi-pole effect gives a strong shallow field suitable for fixing, lifting and any form of closure applications
Pots ideally work at temperatures upto 80°C, max. operating temperature of 100°C

Stock information temporarily unavailable.

EGP 4,372.52

EGP 4,372.52 1 Bag of 2 (ex VAT)

Eclipse Neodymium Magnet 35kg, Length 7mm, Width 32mm

EGP 4,372.52

EGP 4,372.52 1 Bag of 2 (ex VAT)

Eclipse Neodymium Magnet 35kg, Length 7mm, Width 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

32mm

Pull Force

35kg

Thickness

7mm

Attachment Type

None

Length

7mm

Country of Origin

China

Product details

Shallow Pot Neodymium Magnets

Maximising contact area with high strength
Made from Rare Earth material giving high strength flux fields
Assembled in a mild steel zinc coated shallow pot
The neodymium magnet and the mild steel pot form an intricate magnetic circuit to give a bi-pole arrangement on the contact face
The bi-pole effect gives a strong shallow field suitable for fixing, lifting and any form of closure applications
Pots ideally work at temperatures upto 80°C, max. operating temperature of 100°C