Eccel Technology Ltd RFID-ANT1356-10x50-300 Square Antenna

RS Stock No.: 221-6779Brand: Eccel Technology LtdManufacturers Part No.: RFID-ANT1356-10x50-300
brand-logo
View all in RFID Antennas

Technical Document

Specifications

Antenna Form Factor

Rectangular

Antenna Physical Form

Square

Frequency Range

13.56 MHz

Antenna Mounting Type

PCB

Gain

1

Connector Gender

Female

Country of Origin

Poland

EGP 1,105.55

EGP 1,105.55 Each (ex VAT)

Eccel Technology Ltd RFID-ANT1356-10x50-300 Square Antenna

EGP 1,105.55

EGP 1,105.55 Each (ex VAT)

Eccel Technology Ltd RFID-ANT1356-10x50-300 Square Antenna

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Antenna Form Factor

Rectangular

Antenna Physical Form

Square

Frequency Range

13.56 MHz

Antenna Mounting Type

PCB

Gain

1

Connector Gender

Female

Country of Origin

Poland