Eccel Technology Ltd ANT125K-20 (000142) Antenna, Low Frequency RFID

RS Stock No.: 126-2187Brand: Eccel Technology LtdManufacturers Part No.: ANT125K-20 (000142)
brand-logo
View all in RFID Antennas

Technical Document

Specifications

RF Protocols

Low Frequency RFID

Frequency Range

125 kHz

Antenna Mounting Type

Through Hole/Bolted

Series

20 mm

Country of Origin

China

Product details

RFID Coil Antenna 125 KHz, Eccel Technology

The range of 125 KHz coil antennas by Eccel Technology is for RFID applications. Available in various coil size diameters.

External Antennas

EGP 813.01

EGP 813.01 Each (ex VAT)

Eccel Technology Ltd ANT125K-20 (000142) Antenna, Low Frequency RFID

EGP 813.01

EGP 813.01 Each (ex VAT)

Eccel Technology Ltd ANT125K-20 (000142) Antenna, Low Frequency RFID

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

RF Protocols

Low Frequency RFID

Frequency Range

125 kHz

Antenna Mounting Type

Through Hole/Bolted

Series

20 mm

Country of Origin

China

Product details

RFID Coil Antenna 125 KHz, Eccel Technology

The range of 125 KHz coil antennas by Eccel Technology is for RFID applications. Available in various coil size diameters.

External Antennas