210mm Backdraught Shutter

RS Stock No.: 281-3836Brand: ebm-papstManufacturers Part No.: WSK20
brand-logo
View all in Ventilation Grilles

Technical Document

Specifications

Dimensions

244 x 244 x 22mm

Height

244mm

Width

244mm

You may be interested in
ebm-papst Vent Grille, 294 x 294 x 26mm
EGP 5,494.63Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

210mm Backdraught Shutter

P.O.A.

210mm Backdraught Shutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
ebm-papst Vent Grille, 294 x 294 x 26mm
EGP 5,494.63Each (ex VAT)

Technical Document

Specifications

Dimensions

244 x 244 x 22mm

Height

244mm

Width

244mm

You may be interested in
ebm-papst Vent Grille, 294 x 294 x 26mm
EGP 5,494.63Each (ex VAT)