Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
AC or DC Operation
AC
Height
150mm
Width
172mm
Power Consumption
39W
Depth
55mm
Maximum Current
310mA
Dimensions
150 x 172 x 55mm
Air Flow
390m³/h
Noise Level
52dB
Fan Speed
3250rpm
Sensor Output Type
Temperature
Bearing Type
Ball
You may be interested in
ebm-papst W2S130 Series Axial Fan, 230 V ac, AC Operation, 340m³/h, 39W, 310mA Max, 150 x 55mmBrand: ebm-papst
EGP 11,226.35Each (ex VAT)
P.O.A.
ebm-papst 4000N Series Axial Fan, 230 V ac, AC Operation, 390m³/h, 39W, 310mA Max, 150 x 172 x 55mm
1
P.O.A.
ebm-papst 4000N Series Axial Fan, 230 V ac, AC Operation, 390m³/h, 39W, 310mA Max, 150 x 172 x 55mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
ebm-papst W2S130 Series Axial Fan, 230 V ac, AC Operation, 340m³/h, 39W, 310mA Max, 150 x 55mmBrand: ebm-papst
EGP 11,226.35Each (ex VAT)
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
AC or DC Operation
AC
Height
150mm
Width
172mm
Power Consumption
39W
Depth
55mm
Maximum Current
310mA
Dimensions
150 x 172 x 55mm
Air Flow
390m³/h
Noise Level
52dB
Fan Speed
3250rpm
Sensor Output Type
Temperature
Bearing Type
Ball
You may be interested in
ebm-papst W2S130 Series Axial Fan, 230 V ac, AC Operation, 340m³/h, 39W, 310mA Max, 150 x 55mmBrand: ebm-papst
EGP 11,226.35Each (ex VAT)
