Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ebm-papst RG160 Series Centrifugal Fan, 230 V ac, 202m³/h, AC Operation, 220 x 220 x 56mm

RS Stock No.: 181-5774Brand: ebm-papstManufacturers Part No.: RG160-28/56S
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

202m³/h

Series

RG160

Height

220mm

Width

220mm

Depth

56mm

Dimensions

220 x 220 x 56mm

Fan Speed

2750rpm

Noise Level

33dB

Bearing Type

Ball

Mounting Hole Spacing

203 x 203mm

Direction of Curve

Radial

Vertical Hole Spacing

203mm

Horizontal Hole Spacing

203mm

Mounting Hole Diameter

5.3mm

Stock information temporarily unavailable.

P.O.A.

ebm-papst RG160 Series Centrifugal Fan, 230 V ac, 202m³/h, AC Operation, 220 x 220 x 56mm

P.O.A.

ebm-papst RG160 Series Centrifugal Fan, 230 V ac, 202m³/h, AC Operation, 220 x 220 x 56mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

202m³/h

Series

RG160

Height

220mm

Width

220mm

Depth

56mm

Dimensions

220 x 220 x 56mm

Fan Speed

2750rpm

Noise Level

33dB

Bearing Type

Ball

Mounting Hole Spacing

203 x 203mm

Direction of Curve

Radial

Vertical Hole Spacing

203mm

Horizontal Hole Spacing

203mm

Mounting Hole Diameter

5.3mm