ebm-papst RadiCal Series Centrifugal Fan, 230 V ac, 1430m³/h, AC Operation, 250 (Dia.) x 99mm

RS Stock No.: 802-9456Brand: ebm-papstManufacturers Part No.: R3G250-RE07-07Distrelec Article No.: 30376266
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

1430m³/h

Series

RadiCal

Width

250 (Dia.)mm

Depth

99mm

Dimensions

250 (Dia.) x 99mm

Fan Speed

2510rpm

Bearing Type

Ball

Better World Product (Find out more)

Yes

Commutation Type

Electronic

Better World Claim

Saves energy

Direction of Curve

Backward

IP Rating

IP54

Country of Origin

Germany

Product details

ebm-papst RadiCal EC Centrifugal Fans

The ebm-papst RadiCal backward curved EC fan offers higher performance for less power.

• Low-pressure centrifugal solutions
• Fitted with highly efficient GreenTech EC motor
• Aerodynamic shape reduces noise emissions
• Hybrid construction makes impellers highly corrosion-resistant
• EC control options available

Applications

RadiCal centrifugal fans are used in many ventilation and air-conditioning applications. These applications include

• Control cabinet cooling
• In-line duct fans
• Home ventilation units
• Heat pumps

Stock information temporarily unavailable.

EGP 44,229.50

EGP 44,229.50 Each (ex VAT)

ebm-papst RadiCal Series Centrifugal Fan, 230 V ac, 1430m³/h, AC Operation, 250 (Dia.) x 99mm

EGP 44,229.50

EGP 44,229.50 Each (ex VAT)

ebm-papst RadiCal Series Centrifugal Fan, 230 V ac, 1430m³/h, AC Operation, 250 (Dia.) x 99mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

1430m³/h

Series

RadiCal

Width

250 (Dia.)mm

Depth

99mm

Dimensions

250 (Dia.) x 99mm

Fan Speed

2510rpm

Bearing Type

Ball

Better World Product (Find out more)

Yes

Commutation Type

Electronic

Better World Claim

Saves energy

Direction of Curve

Backward

IP Rating

IP54

Country of Origin

Germany

Product details

ebm-papst RadiCal EC Centrifugal Fans

The ebm-papst RadiCal backward curved EC fan offers higher performance for less power.

• Low-pressure centrifugal solutions
• Fitted with highly efficient GreenTech EC motor
• Aerodynamic shape reduces noise emissions
• Hybrid construction makes impellers highly corrosion-resistant
• EC control options available

Applications

RadiCal centrifugal fans are used in many ventilation and air-conditioning applications. These applications include

• Control cabinet cooling
• In-line duct fans
• Home ventilation units
• Heat pumps