ebm-papst 62W Fan Motor for use with ebm-papst Q Series

RS Stock No.: 701-3618Brand: ebm-papstManufacturers Part No.: M4Q045-DA01-75
brand-logo
View all in Fan Motors

Technical Document

Specifications

For Use With

ebm-papst Q Series

Maximum Rotational Speed

1550rpm

Power Consumption

62W

Supply Voltage

230 V ac

Country of Origin

Hungary

Product details

AC Q Square Shaded-Pole Motors

IP42 protection rated
Electrical connection: jacketed cable 3 x 0.5 mm2 with brass lead tips
VDE Approved

Approvals

VDE

Fan Spares

EGP 6,038.10

EGP 6,038.10 Each (ex VAT)

ebm-papst 62W Fan Motor for use with ebm-papst Q Series

EGP 6,038.10

EGP 6,038.10 Each (ex VAT)

ebm-papst 62W Fan Motor for use with ebm-papst Q Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

For Use With

ebm-papst Q Series

Maximum Rotational Speed

1550rpm

Power Consumption

62W

Supply Voltage

230 V ac

Country of Origin

Hungary

Product details

AC Q Square Shaded-Pole Motors

IP42 protection rated
Electrical connection: jacketed cable 3 x 0.5 mm2 with brass lead tips
VDE Approved

Approvals

VDE

Fan Spares