ebm-papst LZ30 Series Metal, Steel Finger Guard for 119 x 119mm Fans, 104.78mm Hole Spacing, 115 (Dia.)mm

RS Stock No.: 826-1354Brand: ebm-papstManufacturers Part No.: LZ30Distrelec Article No.: 15410295
brand-logo
View all in Finger Guards

Technical Document

Specifications

Fan Size

119 x 119mm

External Dimensions

115 (Dia.)mm

Material

Metal, Steel

Screw Hole Spacing

104.78mm

Series

LZ30

Distrelec Product Id

15410295

Country of Origin

Germany

Product details

ebm-papst Metal Finger Guards

Finger guards as per EN 294, of rust-proof steel wire for equipment fans.

Stock information temporarily unavailable.

EGP 696.90

EGP 696.90 Each (ex VAT)

ebm-papst LZ30 Series Metal, Steel Finger Guard for 119 x 119mm Fans, 104.78mm Hole Spacing, 115 (Dia.)mm

EGP 696.90

EGP 696.90 Each (ex VAT)

ebm-papst LZ30 Series Metal, Steel Finger Guard for 119 x 119mm Fans, 104.78mm Hole Spacing, 115 (Dia.)mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Fan Size

119 x 119mm

External Dimensions

115 (Dia.)mm

Material

Metal, Steel

Screw Hole Spacing

104.78mm

Series

LZ30

Distrelec Product Id

15410295

Country of Origin

Germany

Product details

ebm-papst Metal Finger Guards

Finger guards as per EN 294, of rust-proof steel wire for equipment fans.