ebm-papst Power Cable Assembly Power, 1500mm, for use with AC Compacts with pin 2.8 / 3.0 x 0.5 mm

RS Stock No.: 118-3156Brand: ebm-papstManufacturers Part No.: LZ120E/1.5Distrelec Article No.: 30421577
brand-logo
View all in Fan Cables

Technical Document

Specifications

Function

Power

For Use With

AC Compacts with pin 2.8 / 3.0 x 0.5 mm

Cable Length

1500mm

Series

LZ120/1.5

Country of Origin

United Kingdom

Product details

Connector wires

Black 16//0.2 mm leads with integrated connector. These leads are available in three different lengths and the 1.5m version is available with or without an earth cable. The earth wire passes through a moulded clamp featuring a Papst fan earth terminal connection.

See below for variations.

118-3077 - 610mm length
118-3083 - 1.5m length
118-3156 - 1.5m length with earth cable
118-3099 - 3m length

Stock information temporarily unavailable.

EGP 1,253.30

EGP 1,253.30 Each (ex VAT)

ebm-papst Power Cable Assembly Power, 1500mm, for use with AC Compacts with pin 2.8 / 3.0 x 0.5 mm

EGP 1,253.30

EGP 1,253.30 Each (ex VAT)

ebm-papst Power Cable Assembly Power, 1500mm, for use with AC Compacts with pin 2.8 / 3.0 x 0.5 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Function

Power

For Use With

AC Compacts with pin 2.8 / 3.0 x 0.5 mm

Cable Length

1500mm

Series

LZ120/1.5

Country of Origin

United Kingdom

Product details

Connector wires

Black 16//0.2 mm leads with integrated connector. These leads are available in three different lengths and the 1.5m version is available with or without an earth cable. The earth wire passes through a moulded clamp featuring a Papst fan earth terminal connection.

See below for variations.

118-3077 - 610mm length
118-3083 - 1.5m length
118-3156 - 1.5m length with earth cable
118-3099 - 3m length