Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
575m³/h
Series
D3G
Dimensions
272 x 272mm
Country of Origin
Germany
EGP 33,198.52
EGP 33,198.52 Each (ex VAT)
ebm-papst D3G Series Centrifugal Fan, 230 V, 575m³/h, ac Operation, 272 x 272mm
1
EGP 33,198.52
EGP 33,198.52 Each (ex VAT)
ebm-papst D3G Series Centrifugal Fan, 230 V, 575m³/h, ac Operation, 272 x 272mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
575m³/h
Series
D3G
Dimensions
272 x 272mm
Country of Origin
Germany