Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
645m³/h
Series
D3G146
Height
219mm
Width
206mm
Depth
270mm
Dimensions
219 x 206 x 270mm
Fan Speed
1700rpm
Bearing Type
Ball
Mounting Hole Spacing
126 x 254mm
Commutation Type
Electronic
Direction of Curve
Forward
Sensor Output Type
Open Collector
Mounting Hole Diameter
5.5mm
Vertical Hole Spacing
126mm
Horizontal Hole Spacing
254mm
Country of Origin
Germany
Product details
ebm-papst EC Dual Inlet Centrifugal Blowers
The ebm-papst EC dual inlet centrifugal blower series, with forward curved blades, offer a reliable and versatile solution to a variety of requirements. The scroll housing is open on both sides. Characteristic features include high energy efficiency, a low noise level, robust design and space-saving application.
ErP 2015 compliant
Fitted with highly efficient GreenTech EC motor
Intelligent electronics for numerous control functions
Wide voltage range
Robust design and maintenance free operation
Long service life
Suitable for a wide range of high pressure applications
EGP 65,101.84
EGP 65,101.84 Each (ex VAT)
1
EGP 65,101.84
EGP 65,101.84 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
645m³/h
Series
D3G146
Height
219mm
Width
206mm
Depth
270mm
Dimensions
219 x 206 x 270mm
Fan Speed
1700rpm
Bearing Type
Ball
Mounting Hole Spacing
126 x 254mm
Commutation Type
Electronic
Direction of Curve
Forward
Sensor Output Type
Open Collector
Mounting Hole Diameter
5.5mm
Vertical Hole Spacing
126mm
Horizontal Hole Spacing
254mm
Country of Origin
Germany
Product details
ebm-papst EC Dual Inlet Centrifugal Blowers
The ebm-papst EC dual inlet centrifugal blower series, with forward curved blades, offer a reliable and versatile solution to a variety of requirements. The scroll housing is open on both sides. Characteristic features include high energy efficiency, a low noise level, robust design and space-saving application.
ErP 2015 compliant
Fitted with highly efficient GreenTech EC motor
Intelligent electronics for numerous control functions
Wide voltage range
Robust design and maintenance free operation
Long service life
Suitable for a wide range of high pressure applications