ebm-papst Axial Fan, 24 V dc, DC Operation, 220m³/h, 46.5W, 1.93A Max, 80 x 80 x 38mm

RS Stock No.: 238-8850Brand: ebm-papstManufacturers Part No.: AF80-00134 24V P/2 16.500Distrelec Article No.: 30220605
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

24 V dc

Height

80mm

AC or DC Operation

DC

Power Consumption

46.5W

Width

80mm

Depth

38mm

Maximum Current

1.93A

Air Flow

220m³/h

Dimensions

80 x 80 x 38mm

Sensor Output Type

PWM, Tachometer

Stock information temporarily unavailable.

EGP 6,291.07

EGP 6,291.07 Each (ex VAT)

ebm-papst Axial Fan, 24 V dc, DC Operation, 220m³/h, 46.5W, 1.93A Max, 80 x 80 x 38mm

EGP 6,291.07

EGP 6,291.07 Each (ex VAT)

ebm-papst Axial Fan, 24 V dc, DC Operation, 220m³/h, 46.5W, 1.93A Max, 80 x 80 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc

Height

80mm

AC or DC Operation

DC

Power Consumption

46.5W

Width

80mm

Depth

38mm

Maximum Current

1.93A

Air Flow

220m³/h

Dimensions

80 x 80 x 38mm

Sensor Output Type

PWM, Tachometer