ebm-papst Axial Fan, 115 V ac, ac Operation, 380m³/h, 38W, 150 x 150 x 55mm

RS Stock No.: 285-8068Brand: ebm-papstManufacturers Part No.: 7805ES / W2S130-AA25-01Distrelec Article No.: 30097177
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

115 V ac

Height

150mm

AC or DC Operation

AC

Width

150mm

Power Consumption

38W

Depth

55mm

Dimensions

150 x 150 x 55mm

Air Flow

380m³/h

Distrelec Product Id

30097177

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 12,272.00

EGP 12,272.00 Each (ex VAT)

ebm-papst Axial Fan, 115 V ac, ac Operation, 380m³/h, 38W, 150 x 150 x 55mm

EGP 12,272.00

EGP 12,272.00 Each (ex VAT)

ebm-papst Axial Fan, 115 V ac, ac Operation, 380m³/h, 38W, 150 x 150 x 55mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

115 V ac

Height

150mm

AC or DC Operation

AC

Width

150mm

Power Consumption

38W

Depth

55mm

Dimensions

150 x 150 x 55mm

Air Flow

380m³/h

Distrelec Product Id

30097177

Country of Origin

Germany