Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ebm-papst 620 Series Axial Fan, 24 V dc, DC Operation, 30m³/h, 1.5W, 60 x 60 x 25mm

RS Stock No.: 153-2979Brand: ebm-papstManufacturers Part No.: 624M-RS0
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

24 V dc

Height

60mm

AC or DC Operation

DC

Power Consumption

1.5W

Width

60mm

Depth

25.4mm

Termination Type

Lead Wire

Dimensions

60 x 60 x 25mm

Air Flow

30m³/h

Noise Level

29dB

Fan Speed

4550rpm

Direction of Curve

Forward

Bearing Type

Ball

Stock information temporarily unavailable.

EGP 4,330.96

EGP 4,330.96 Each (ex VAT)

ebm-papst 620 Series Axial Fan, 24 V dc, DC Operation, 30m³/h, 1.5W, 60 x 60 x 25mm

EGP 4,330.96

EGP 4,330.96 Each (ex VAT)

ebm-papst 620 Series Axial Fan, 24 V dc, DC Operation, 30m³/h, 1.5W, 60 x 60 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc

Height

60mm

AC or DC Operation

DC

Power Consumption

1.5W

Width

60mm

Depth

25.4mm

Termination Type

Lead Wire

Dimensions

60 x 60 x 25mm

Air Flow

30m³/h

Noise Level

29dB

Fan Speed

4550rpm

Direction of Curve

Forward

Bearing Type

Ball