Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
Height
127mm
AC or DC Operation
DC
Width
127mm
Power Consumption
6W
Depth
38mm
Dimensions
127 x 127 x 38mm
Air Flow
216m³/h
Noise Level
46dB
Fan Speed
3150rpm
Bearing Type
Ball
Country of Origin
Hungary
Product details
ebm-papst DC Sleeve Bearing Fans
ebm-papst DC sleeve bearing fans are an ideal soultion to a wide range of applications, with fibreglass-reinforced plastic and completely integrated electronic commutation. Featuring electronic protection against reverse polarity, the ebm-papst DC fan only operates when the polarity is correct. Additionally, the fans are impedance protected against blocking and over-loading.
• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
Height
127mm
AC or DC Operation
DC
Width
127mm
Power Consumption
6W
Depth
38mm
Dimensions
127 x 127 x 38mm
Air Flow
216m³/h
Noise Level
46dB
Fan Speed
3150rpm
Bearing Type
Ball
Country of Origin
Hungary
Product details
ebm-papst DC Sleeve Bearing Fans
ebm-papst DC sleeve bearing fans are an ideal soultion to a wide range of applications, with fibreglass-reinforced plastic and completely integrated electronic commutation. Featuring electronic protection against reverse polarity, the ebm-papst DC fan only operates when the polarity is correct. Additionally, the fans are impedance protected against blocking and over-loading.
• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking