ebm-papst 4300 Series Axial Fan, 12 V dc, DC Operation, 170m³/h, 5W, IP68, 119 x 119 x 32mm

RS Stock No.: 776-1272Brand: ebm-papstManufacturers Part No.: 4312/2U
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

119mm

Width

119mm

Power Consumption

5W

Depth

32mm

Dimensions

119 x 119 x 32mm

Air Flow

170m³/h

Noise Level

45dB

Fan Speed

2800rpm

Sensor Output Type

Tachometer

Bearing Type

Ball

IP Rating

IP68

Country of Origin

Hungary

Product details

ebm-papst IP68 Protected DC Compact Fans

Ebm-papst ingress protected IP68 fans are ideal for operation in the harshest of environments. These fans are designed to perform subject to high dust, high humidity and direct water exposure both in and outdoors. They are ideal for wash-down situations and cannot be damaged by continuous immersion in water making them suitable for a broad range of applications. With a construction based on the entire motor (winding and PCB) being completely coated in plastic, the integrated operating electronics of ebm-papst IP68 fans are completely encased and the cable connection is specially sealed.

Features and Benefits

• IP68 compliant DC fans with electronic rotor switching and integrated electronic switching regulation
• Fibreglass-reinforced plastic, PBTP housing and PA vane
• Protected against polarity reversal and overload
• Electric connection with two 22 AWG rated wires

Approvals

UL Approved

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 6,437.50

EGP 6,437.50 Each (ex VAT)

ebm-papst 4300 Series Axial Fan, 12 V dc, DC Operation, 170m³/h, 5W, IP68, 119 x 119 x 32mm

EGP 6,437.50

EGP 6,437.50 Each (ex VAT)

ebm-papst 4300 Series Axial Fan, 12 V dc, DC Operation, 170m³/h, 5W, IP68, 119 x 119 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

119mm

Width

119mm

Power Consumption

5W

Depth

32mm

Dimensions

119 x 119 x 32mm

Air Flow

170m³/h

Noise Level

45dB

Fan Speed

2800rpm

Sensor Output Type

Tachometer

Bearing Type

Ball

IP Rating

IP68

Country of Origin

Hungary

Product details

ebm-papst IP68 Protected DC Compact Fans

Ebm-papst ingress protected IP68 fans are ideal for operation in the harshest of environments. These fans are designed to perform subject to high dust, high humidity and direct water exposure both in and outdoors. They are ideal for wash-down situations and cannot be damaged by continuous immersion in water making them suitable for a broad range of applications. With a construction based on the entire motor (winding and PCB) being completely coated in plastic, the integrated operating electronics of ebm-papst IP68 fans are completely encased and the cable connection is specially sealed.

Features and Benefits

• IP68 compliant DC fans with electronic rotor switching and integrated electronic switching regulation
• Fibreglass-reinforced plastic, PBTP housing and PA vane
• Protected against polarity reversal and overload
• Electric connection with two 22 AWG rated wires

Approvals

UL Approved

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more