ebm-papst 4300 Series Axial Fan, 12 V dc, DC Operation, 204m³/h, 9.4W, 119 x 119 x 32mm

RS Stock No.: 760-4791Brand: ebm-papstManufacturers Part No.: 4312-179
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

12 V dc

Height

119mm

AC or DC Operation

DC

Width

119mm

Power Consumption

9.4W

Depth

32mm

Dimensions

119 x 119 x 32mm

Air Flow

204m³/h

Noise Level

51dB

Fan Speed

3400rpm

Bearing Type

Ball

Country of Origin

Hungary

Product details

ebm-papst High Performance Ball Bearing Fans

ebm-papst high performance ball bearing fans are an ideal soultion to a wide range of applications, featuring fibreglass-reinforced plastic and completely integrated electronic commutation.

• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking
• Connected via single strands AWG 24, TR 64. Bared and tin-plated.

Stock information temporarily unavailable.

EGP 2,566.66

EGP 2,566.66 Each (ex VAT)

ebm-papst 4300 Series Axial Fan, 12 V dc, DC Operation, 204m³/h, 9.4W, 119 x 119 x 32mm

EGP 2,566.66

EGP 2,566.66 Each (ex VAT)

ebm-papst 4300 Series Axial Fan, 12 V dc, DC Operation, 204m³/h, 9.4W, 119 x 119 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

12 V dc

Height

119mm

AC or DC Operation

DC

Width

119mm

Power Consumption

9.4W

Depth

32mm

Dimensions

119 x 119 x 32mm

Air Flow

204m³/h

Noise Level

51dB

Fan Speed

3400rpm

Bearing Type

Ball

Country of Origin

Hungary

Product details

ebm-papst High Performance Ball Bearing Fans

ebm-papst high performance ball bearing fans are an ideal soultion to a wide range of applications, featuring fibreglass-reinforced plastic and completely integrated electronic commutation.

• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking
• Connected via single strands AWG 24, TR 64. Bared and tin-plated.