Technical Document
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
119mm
Width
119mm
Power Consumption
13.3W
Maximum Current
540mA
Depth
38mm
Dimensions
119 x 119 x 38mm
Air Flow
260m³/h
Noise Level
60dB
Fan Speed
5000rpm
Sensor Output Type
Open Collector
Bearing Type
Ball
You may be interested in
ebm-papst 4100 NHH - S-Force Series Axial Fan, 12 V dc, DC Operation, 260m³/h, 13.3W, 1.11A Max, 119 x 119 x 38mmBrand: ebm-papst
EGP 7,798.53Each (ex VAT)
P.O.A.
ebm-papst MB Series Axial Fan, 12 V dc, DC Operation, 260m³/h, 13.3W, 540mA Max, 119 x 119 x 38mm
1
P.O.A.
ebm-papst MB Series Axial Fan, 12 V dc, DC Operation, 260m³/h, 13.3W, 540mA Max, 119 x 119 x 38mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
ebm-papst 4100 NHH - S-Force Series Axial Fan, 12 V dc, DC Operation, 260m³/h, 13.3W, 1.11A Max, 119 x 119 x 38mmBrand: ebm-papst
EGP 7,798.53Each (ex VAT)
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
119mm
Width
119mm
Power Consumption
13.3W
Maximum Current
540mA
Depth
38mm
Dimensions
119 x 119 x 38mm
Air Flow
260m³/h
Noise Level
60dB
Fan Speed
5000rpm
Sensor Output Type
Open Collector
Bearing Type
Ball
You may be interested in
ebm-papst 4100 NHH - S-Force Series Axial Fan, 12 V dc, DC Operation, 260m³/h, 13.3W, 1.11A Max, 119 x 119 x 38mmBrand: ebm-papst
EGP 7,798.53Each (ex VAT)