ebm-papst 3400 N Series Axial Fan, 12 V dc, DC Operation, 102m³/h, 3.2W, 92 x 92 x 25mm

RS Stock No.: 825-6399Brand: ebm-papstManufacturers Part No.: 3412NGHHDistrelec Article No.: 30147648
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

92mm

Width

92mm

Power Consumption

3.2W

Depth

25mm

Dimensions

92 x 92 x 25mm

Air Flow

102m³/h

Noise Level

39dB

Fan Speed

3250rpm

Sensor Output Type

Voltage Output

Direction of Curve

Backward

Bearing Type

Sintec

Product details

ebm-papst 3400N Series Ball Bearing DC Axial Fans

Ebm-papst’s 3400N series of DC axial fans have a ball bearing design to facilitate smooth operation at any orientation. They are protected against reverse polarity and locking, and feature fully integrated electronic communication for ease of use. These ball bearing fans are ideal for high performance thermal management.

Features and Benefits

• Air exhaust over struts
• Connection via single strands (AWG 24)
• Fibreglass-reinforced plastic construction
• Speed Signal
• Go / No-go alarm
• Alarm with limit speed
• External and internal temperature sensor
• PWN and Analogue control input

Applications

Ball bearing axial fans are often used to cool high density computing equipment, where high performance is required and noise isn’t a consideration.

FAQ

Q: What are the advantages of ball bearing fans over sleeve bearing fans?

A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.

Q: Is the fan easy to operate?

A:With completely integrated electronic communication, the fans require little input from the user to operate.

Q: Is the fan durable?

A: 3400N series ball bearing axial fans are constructed from glass fibre reinforced plastic, and are protected against a degree of particle ingress as standard.

Q: Are there accessories available for this fan?

A: There is a finger guard (512-575) and filter (200-7643) available for this series of fans.

EGP 2,890.71

EGP 2,890.71 Each (ex VAT)

ebm-papst 3400 N Series Axial Fan, 12 V dc, DC Operation, 102m³/h, 3.2W, 92 x 92 x 25mm

EGP 2,890.71

EGP 2,890.71 Each (ex VAT)

ebm-papst 3400 N Series Axial Fan, 12 V dc, DC Operation, 102m³/h, 3.2W, 92 x 92 x 25mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

92mm

Width

92mm

Power Consumption

3.2W

Depth

25mm

Dimensions

92 x 92 x 25mm

Air Flow

102m³/h

Noise Level

39dB

Fan Speed

3250rpm

Sensor Output Type

Voltage Output

Direction of Curve

Backward

Bearing Type

Sintec

Product details

ebm-papst 3400N Series Ball Bearing DC Axial Fans

Ebm-papst’s 3400N series of DC axial fans have a ball bearing design to facilitate smooth operation at any orientation. They are protected against reverse polarity and locking, and feature fully integrated electronic communication for ease of use. These ball bearing fans are ideal for high performance thermal management.

Features and Benefits

• Air exhaust over struts
• Connection via single strands (AWG 24)
• Fibreglass-reinforced plastic construction
• Speed Signal
• Go / No-go alarm
• Alarm with limit speed
• External and internal temperature sensor
• PWN and Analogue control input

Applications

Ball bearing axial fans are often used to cool high density computing equipment, where high performance is required and noise isn’t a consideration.

FAQ

Q: What are the advantages of ball bearing fans over sleeve bearing fans?

A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.

Q: Is the fan easy to operate?

A:With completely integrated electronic communication, the fans require little input from the user to operate.

Q: Is the fan durable?

A: 3400N series ball bearing axial fans are constructed from glass fibre reinforced plastic, and are protected against a degree of particle ingress as standard.

Q: Are there accessories available for this fan?

A: There is a finger guard (512-575) and filter (200-7643) available for this series of fans.