Eberle Changeover Thermostats, 2.5A, 230 V ac, +20 → +90 °C

RS Stock No.: 509-0777Brand: EberleManufacturers Part No.: RAR 87501
brand-logo
View all in Thermostats

Technical Document

Specifications

Brand

Eberle

Contact Rating

2.5 A, 15A

Switch Configuration

Changeover

Supply Voltage

230 V ac

Maximum Temperature

+90 °C

Minimum Temperature

+20 °C

Temperature Range

+20 → +90 °C

Country of Origin

Germany

Product details

RAR 875 01 cylinder thermostat

Bi-metallic cylindrical thermostat for fitting inside or outside.
Simple plastic clamp mounting.
Adjustable using rotary button on front panel.
Colour orange.

Stock information temporarily unavailable.

EGP 4,927.73

EGP 4,927.73 Each (ex VAT)

Eberle Changeover Thermostats, 2.5A, 230 V ac, +20 → +90 °C

EGP 4,927.73

EGP 4,927.73 Each (ex VAT)

Eberle Changeover Thermostats, 2.5A, 230 V ac, +20 → +90 °C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eberle

Contact Rating

2.5 A, 15A

Switch Configuration

Changeover

Supply Voltage

230 V ac

Maximum Temperature

+90 °C

Minimum Temperature

+20 °C

Temperature Range

+20 → +90 °C

Country of Origin

Germany

Product details

RAR 875 01 cylinder thermostat

Bi-metallic cylindrical thermostat for fitting inside or outside.
Simple plastic clamp mounting.
Adjustable using rotary button on front panel.
Colour orange.