Technical Document
Specifications
Brand
EatonCurrent Rating
4A
Voltage Rating
240V ac
Fuse Standard
BS88, IEC 60269
Fixing Centres
35mm
Application Category
gG
Tag Width
11mm
High Rupture Capacity
Yes
Overall Length
47mm
Tag Type
Slotted
Body Diameter
12mm
Body Length
24mm
Tag Orientation
Offset
Fuse Dimensions
12 x 24mm
Country of Origin
India
EGP 327.45
EGP 327.45 Each (ex VAT)
1
EGP 327.45
EGP 327.45 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EatonCurrent Rating
4A
Voltage Rating
240V ac
Fuse Standard
BS88, IEC 60269
Fixing Centres
35mm
Application Category
gG
Tag Width
11mm
High Rupture Capacity
Yes
Overall Length
47mm
Tag Type
Slotted
Body Diameter
12mm
Body Length
24mm
Tag Orientation
Offset
Fuse Dimensions
12 x 24mm
Country of Origin
India