Eaton, SLP Surge Suppressor Unit 32 V Maximum Voltage Rating 20kA Maximum Surge Current Surge Protection Device

RS Stock No.: 618-9777Brand: EatonManufacturers Part No.: SLP32D/RS
brand-logo
View all in Surge Suppressor Units

Technical Document

Specifications

Brand

Eaton

Suppressor Type

Surge Protection Device

Maximum Voltage Rating

32 V

Mounting Type

DIN Rail

Maximum Surge Current

20kA

Series

SLP

Length

105mm

Depth

12mm

Height

86mm

Dimensions

105 x 12 x 86mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

India

Product details

Eaton MTL Ultra Slim Two Loop Surge Protector - SLP Series

The SLP series of surge protector units from Eaton MTL Crouse-Hinds has an ultra-slim design for protecting electrical equipment against surges on control loop cabling. The SLP surge protection devices use a hybrid protection circuit, combining sold state electronics and a gas filled discharge tube (GDT). This combination is designed for exceptionally low line resistance and adds only a small voltage drop to the system whilst providing surge protection up to 20kA.

Features and Benefits

• Protection for two loops per SLP, or a single four-wire circuit
• Multi-stage hybrid protection circuit up to 20kA maximum surge current
• Range of voltage ratings to suit all process I/O applications
• Designed for high bandwidth, low resistance applications
• ATEX Certified

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

Stock information temporarily unavailable.

EGP 21,569.14

EGP 21,569.14 Each (ex VAT)

Eaton, SLP Surge Suppressor Unit 32 V Maximum Voltage Rating 20kA Maximum Surge Current Surge Protection Device

EGP 21,569.14

EGP 21,569.14 Each (ex VAT)

Eaton, SLP Surge Suppressor Unit 32 V Maximum Voltage Rating 20kA Maximum Surge Current Surge Protection Device
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Suppressor Type

Surge Protection Device

Maximum Voltage Rating

32 V

Mounting Type

DIN Rail

Maximum Surge Current

20kA

Series

SLP

Length

105mm

Depth

12mm

Height

86mm

Dimensions

105 x 12 x 86mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

India

Product details

Eaton MTL Ultra Slim Two Loop Surge Protector - SLP Series

The SLP series of surge protector units from Eaton MTL Crouse-Hinds has an ultra-slim design for protecting electrical equipment against surges on control loop cabling. The SLP surge protection devices use a hybrid protection circuit, combining sold state electronics and a gas filled discharge tube (GDT). This combination is designed for exceptionally low line resistance and adds only a small voltage drop to the system whilst providing surge protection up to 20kA.

Features and Benefits

• Protection for two loops per SLP, or a single four-wire circuit
• Multi-stage hybrid protection circuit up to 20kA maximum surge current
• Range of voltage ratings to suit all process I/O applications
• Designed for high bandwidth, low resistance applications
• ATEX Certified

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.