Technical Document
Specifications
Brand
EatonSeries
Eaton Moeller Series
Number of Channels
1
Current Rating
10.4A
Rated DC Voltage
30V
Mounting Style
DIN Rail
Country of Origin
Czech Republic
Stock information temporarily unavailable.
EGP 3,848.51
EGP 3,848.51 Each (ex VAT)
Electronic Circuit Breaker 10.4A 30V , 1 channels , DIN Rail
1
EGP 3,848.51
EGP 3,848.51 Each (ex VAT)
Electronic Circuit Breaker 10.4A 30V , 1 channels , DIN Rail
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonSeries
Eaton Moeller Series
Number of Channels
1
Current Rating
10.4A
Rated DC Voltage
30V
Mounting Style
DIN Rail
Country of Origin
Czech Republic