Eaton PKNM MCB, 2P, 32A Curve C, 230V AC, 10 kA Breaking Capacity
Technical Document
Specifications
Brand
EatonNumber of Poles
2P
Current Rating
32A
Tripping Characteristics
Type C
Rated AC Voltage
230V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
PKNM
Circuit Breaker Type
MCB
Width
53mm
Length
80mm
Depth
60mm
Stock information temporarily unavailable.
EGP 2,397.73
EGP 2,397.73 Each (ex VAT)
Eaton PKNM MCB, 2P, 32A Curve C, 230V AC, 10 kA Breaking Capacity
1
EGP 2,397.73
EGP 2,397.73 Each (ex VAT)
Eaton PKNM MCB, 2P, 32A Curve C, 230V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonNumber of Poles
2P
Current Rating
32A
Tripping Characteristics
Type C
Rated AC Voltage
230V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
PKNM
Circuit Breaker Type
MCB
Width
53mm
Length
80mm
Depth
60mm