Eaton 0.47F Supercapacitor -10 → +30% Tolerance 5.4V dc, Through Hole

RS Stock No.: 763-7839Brand: EatonManufacturers Part No.: PHV-5R4V474-R
brand-logo
View all in Supercapacitors

Technical Document

Specifications

Brand

Eaton

Capacitance

0.47F

Voltage

5.4V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+65°C

Height

14.5mm

Dimensions

17.3 x 9 x 14.5mm

Lead Pitch

11.8mm

Leakage Current

13 μA

Equivalent Series Resistance

400mΩ

Lifetime

1000h

Tolerance

-10 → +30%

Terminal Type

Through Hole

Lead Diameter

0.5mm

Depth

14.5mm

Capacitor Family

Electric Double Layer

Product details

PHV series (PowerStor) Super Capacitors

Unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials

Ultra low ESR for high power density
Large capacitance for high energy density

Aluminium (EDLC) Super Capacitors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 560.25

EGP 560.25 Each (ex VAT)

Eaton 0.47F Supercapacitor -10 → +30% Tolerance 5.4V dc, Through Hole
Select packaging type

EGP 560.25

EGP 560.25 Each (ex VAT)

Eaton 0.47F Supercapacitor -10 → +30% Tolerance 5.4V dc, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Eaton

Capacitance

0.47F

Voltage

5.4V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+65°C

Height

14.5mm

Dimensions

17.3 x 9 x 14.5mm

Lead Pitch

11.8mm

Leakage Current

13 μA

Equivalent Series Resistance

400mΩ

Lifetime

1000h

Tolerance

-10 → +30%

Terminal Type

Through Hole

Lead Diameter

0.5mm

Depth

14.5mm

Capacitor Family

Electric Double Layer

Product details

PHV series (PowerStor) Super Capacitors

Unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials

Ultra low ESR for high power density
Large capacitance for high energy density

Aluminium (EDLC) Super Capacitors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more