Eaton 0.1F Supercapacitor -20 → +80% Tolerance 5V dc, Through Hole

RS Stock No.: 763-7808Brand: EatonManufacturers Part No.: PB-5R0V104-R
brand-logo
View all in Supercapacitors

Technical Document

Specifications

Brand

Eaton

Capacitance

0.1F

Voltage

5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Height

13mm

Dimensions

11.3 x 6 x 13mm

Lead Pitch

7.3mm

Leakage Current

3 μA

Equivalent Series Resistance

Lifetime

1000h

Tolerance

-20 → +80%

Lead Diameter

0.5mm

Depth

13mm

Terminal Type

Through Hole

Capacitor Family

Electric Double Layer

Product details

PB series (PowerStor) Super Capacitors

Unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials

Low ESR for high power density
5Vdc working voltage
Large capacitance for high energy density

Aluminium (EDLC) Super Capacitors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 353.63

EGP 353.63 Each (ex VAT)

Eaton 0.1F Supercapacitor -20 → +80% Tolerance 5V dc, Through Hole
Select packaging type

EGP 353.63

EGP 353.63 Each (ex VAT)

Eaton 0.1F Supercapacitor -20 → +80% Tolerance 5V dc, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Eaton

Capacitance

0.1F

Voltage

5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Height

13mm

Dimensions

11.3 x 6 x 13mm

Lead Pitch

7.3mm

Leakage Current

3 μA

Equivalent Series Resistance

Lifetime

1000h

Tolerance

-20 → +80%

Lead Diameter

0.5mm

Depth

13mm

Terminal Type

Through Hole

Capacitor Family

Electric Double Layer

Product details

PB series (PowerStor) Super Capacitors

Unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials

Low ESR for high power density
5Vdc working voltage
Large capacitance for high energy density

Aluminium (EDLC) Super Capacitors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more