Technical Document
Specifications
Brand
EatonFuse Holder Type
PCB Mount
Fuse Size
5 x 20mm
Current Rating
10A
Voltage Rating
250V ac
Number of Poles
1P
Includes Indicator
No
Cap Style
Slotted
Compatible Fuse Diameter
13mm
Contact Material
Tin Plated Copper
Compatible Fuse Length
33.1mm
Series
Eaton Bussman
Country of Origin
Italy
Product details
Eaton Bussmann Bayonet Cap, PCB Mount Fuse Holders - HTC Series
The Eaton Bussmann HTC Series of PCB mount fuse holder offers current ratings and voltage ratings of 6.3 Amp and 250 Volts respectively. These vertical or horizontal surface mount fuse holders provide the installation hardware for a fuse and prevents accidental misuse in a circuit. It includes 5mm x 20mm cartridge type fuse carrier and knobs are spring loaded bayonet type with screwdriver slot. The body of this holder is made of high temperature thermoplastic material and tin plated brass is used for contact.
Features and Benefits
• Horizontal or vertical mount formats
• Compatible with 5 mm x 20 mm fuses
• High rated power acceptance
• Integrated protection against electrical shock
• Quick connect terminal type
• Body material is high temperature thermoplastic
• Fuse carriers are easily replaceable
• Shock safety
• Voltage rating is 250V
Applications
• Automotive
• Electronics equipment
• Industrial equipment
• Sockets and Switches
Approvals
UL recognised component; CSA certified; SEMKO
PCB Mounting
Voltage Rating 250V.
EGP 2,007.00
EGP 401.40 Each (In a Pack of 5) (ex VAT)
5
EGP 2,007.00
EGP 401.40 Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonFuse Holder Type
PCB Mount
Fuse Size
5 x 20mm
Current Rating
10A
Voltage Rating
250V ac
Number of Poles
1P
Includes Indicator
No
Cap Style
Slotted
Compatible Fuse Diameter
13mm
Contact Material
Tin Plated Copper
Compatible Fuse Length
33.1mm
Series
Eaton Bussman
Country of Origin
Italy
Product details
Eaton Bussmann Bayonet Cap, PCB Mount Fuse Holders - HTC Series
The Eaton Bussmann HTC Series of PCB mount fuse holder offers current ratings and voltage ratings of 6.3 Amp and 250 Volts respectively. These vertical or horizontal surface mount fuse holders provide the installation hardware for a fuse and prevents accidental misuse in a circuit. It includes 5mm x 20mm cartridge type fuse carrier and knobs are spring loaded bayonet type with screwdriver slot. The body of this holder is made of high temperature thermoplastic material and tin plated brass is used for contact.
Features and Benefits
• Horizontal or vertical mount formats
• Compatible with 5 mm x 20 mm fuses
• High rated power acceptance
• Integrated protection against electrical shock
• Quick connect terminal type
• Body material is high temperature thermoplastic
• Fuse carriers are easily replaceable
• Shock safety
• Voltage rating is 250V
Applications
• Automotive
• Electronics equipment
• Industrial equipment
• Sockets and Switches
Approvals
UL recognised component; CSA certified; SEMKO
PCB Mounting
Voltage Rating 250V.