Eaton 200mA F Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 848-3012Brand: EatonManufacturers Part No.: GMA-200-R
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

200mA

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

UL Class

UL 248-14

Country of Origin

China

Product details

Cooper Bussmann - GMA Series

Professional range of fast acting Cooper Bussmann fuses from the GMA series

Mounting Style - Holder/Clip
Various current ratings available

Stock information temporarily unavailable.

EGP 251.13

EGP 251.13 Each (ex VAT)

Eaton 200mA F Glass Cartridge Fuse, 5 x 20mm

EGP 251.13

EGP 251.13 Each (ex VAT)

Eaton 200mA F Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Current Rating

200mA

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

UL Class

UL 248-14

Country of Origin

China

Product details

Cooper Bussmann - GMA Series

Professional range of fast acting Cooper Bussmann fuses from the GMA series

Mounting Style - Holder/Clip
Various current ratings available