Eaton EASY Expansion Module, 24 V dc Transistor, 12 x Input, 6 x Output Without Display

RS Stock No.: 400-2195Brand: EatonManufacturers Part No.: EASY620-DC-TE
brand-logo

Technical Document

Specifications

Brand

Eaton

Manufacturer Series

EASY

Number of Inputs

12

Output Type

Transistor

For Use With

Easy 700/800 Series

Supply Voltage

24 V dc

Input Type

Digital

Number of Outputs

6

Length

110mm

Width

107.5mm

Mounting Type

DIN Rail

Output Current

500 mA

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Dimensions

110 x 107.5 x 58 mm

Display Included

No

Depth

58mm

Country of Origin

Germany

Product details

Digital Expansion Modules

The expandable Easy relays, type 700, 800 and MFD may be locally expanded using the i/o modules listed here. Only one module may be connected to any one CPU and is attached directly to the side of the relay.Where the MFD-CP8 is door mounted, it is recommended that only the EASY2xx- modules be fitted using the MFD-TS-144 DIN rail adapter.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Eaton EASY Expansion Module, 24 V dc Transistor, 12 x Input, 6 x Output Without Display

P.O.A.

Eaton EASY Expansion Module, 24 V dc Transistor, 12 x Input, 6 x Output Without Display

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Eaton

Manufacturer Series

EASY

Number of Inputs

12

Output Type

Transistor

For Use With

Easy 700/800 Series

Supply Voltage

24 V dc

Input Type

Digital

Number of Outputs

6

Length

110mm

Width

107.5mm

Mounting Type

DIN Rail

Output Current

500 mA

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Dimensions

110 x 107.5 x 58 mm

Display Included

No

Depth

58mm

Country of Origin

Germany

Product details

Digital Expansion Modules

The expandable Easy relays, type 700, 800 and MFD may be locally expanded using the i/o modules listed here. Only one module may be connected to any one CPU and is attached directly to the side of the relay.Where the MFD-CP8 is door mounted, it is recommended that only the EASY2xx- modules be fitted using the MFD-TS-144 DIN rail adapter.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more