Technical Document
Specifications
Brand
EatonSupply Voltage
24 → 240V ac/dc
Mounting Type
DIN Rail
Time Range
1.5 → 30s
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Seconds
Maximum Voltage
240 V dc, 400V ac
Switch Configuration
SPDT
Terminal Type
Screw
Power Supply
External
Width
45mm
Minimum Voltage
24V ac/dc
Depth
65.3mm
Length
58mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Country of Origin
Germany
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EatonSupply Voltage
24 → 240V ac/dc
Mounting Type
DIN Rail
Time Range
1.5 → 30s
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Seconds
Maximum Voltage
240 V dc, 400V ac
Switch Configuration
SPDT
Terminal Type
Screw
Power Supply
External
Width
45mm
Minimum Voltage
24V ac/dc
Depth
65.3mm
Length
58mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Country of Origin
Germany