Eaton 32A Rail Mount Fuse Holder for 10 x 38mm Fuse, 2P, 1.5kV

RS Stock No.: 181-8702Brand: EatonManufacturers Part No.: CHPV2U
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Brand

Eaton

Fuse Holder Type

Rail Mount

Fuse Size

10 x 38mm

Current Rating

32A

Voltage Rating

1.5kV

Number of Poles

2P

Includes Indicator

No

Rail Type

DIN 35 mm

Series

CHPV

Terminal Type

Wire

Standards Met

CCC, CSA, IEC 60269-1, UL4248-18, UR

International Protection Rating

IP20

Country of Origin

China

Stock information temporarily unavailable.

EGP 1,828.49

EGP 1,828.49 Each (ex VAT)

Eaton 32A Rail Mount Fuse Holder for 10 x 38mm Fuse, 2P, 1.5kV

EGP 1,828.49

EGP 1,828.49 Each (ex VAT)

Eaton 32A Rail Mount Fuse Holder for 10 x 38mm Fuse, 2P, 1.5kV
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Fuse Holder Type

Rail Mount

Fuse Size

10 x 38mm

Current Rating

32A

Voltage Rating

1.5kV

Number of Poles

2P

Includes Indicator

No

Rail Type

DIN 35 mm

Series

CHPV

Terminal Type

Wire

Standards Met

CCC, CSA, IEC 60269-1, UL4248-18, UR

International Protection Rating

IP20

Country of Origin

China