Technical Document
Specifications
Brand
EatonFuse Size
6.3 x 32mm
Current Rating
30A
Voltage Rating
480V
Cap Style
Manual
Compatible Fuse Length
32mm
Stock information temporarily unavailable.
EGP 2,483.25
EGP 496.65 Each (In a Pack of 5) (ex VAT)
Eaton 30A Panel Mount Fuse Holder for 6.3 x 32mm Fuse, 480V
5
EGP 2,483.25
EGP 496.65 Each (In a Pack of 5) (ex VAT)
Eaton 30A Panel Mount Fuse Holder for 6.3 x 32mm Fuse, 480V
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonFuse Size
6.3 x 32mm
Current Rating
30A
Voltage Rating
480V
Cap Style
Manual
Compatible Fuse Length
32mm