Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Eaton 35A Bolted Tag Fuse, A3, 500V ac, 73mm

RS Stock No.: 181-8704Brand: EatonManufacturers Part No.: BAO35
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

35A

Fuse Size

A3

Voltage Rating

500V ac

Fuse Standard

BS88, IEC 60269

Fixing Centres

73mm

Application Category

gG

Tag Width

13mm

Overall Length

87mm

Tag Type

Bolted

Body Diameter

21mm

Body Length

54mm

Tag Orientation

Offset

Fuse Dimensions

21 x 54mm

Country of Origin

India

Stock information temporarily unavailable.

EGP 822.03

EGP 822.03 Each (ex VAT)

Eaton 35A Bolted Tag Fuse, A3, 500V ac, 73mm

EGP 822.03

EGP 822.03 Each (ex VAT)

Eaton 35A Bolted Tag Fuse, A3, 500V ac, 73mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Current Rating

35A

Fuse Size

A3

Voltage Rating

500V ac

Fuse Standard

BS88, IEC 60269

Fixing Centres

73mm

Application Category

gG

Tag Width

13mm

Overall Length

87mm

Tag Type

Bolted

Body Diameter

21mm

Body Length

54mm

Tag Orientation

Offset

Fuse Dimensions

21 x 54mm

Country of Origin

India