Technical Document
Specifications
Brand
EatonCurrent Rating
32A
Fuse Size
A2
Voltage Rating
500V ac
Fuse Standard
BS88, IEC 60269
Fixing Centres
73.5mm
Application Category
gM
Tag Width
8.7mm
High Rupture Capacity
Yes
Overall Length
85mm
Tag Type
Bolted
Body Diameter
21mm
Tag Orientation
Offset
Country of Origin
India
Stock information temporarily unavailable.
EGP 13,664.19
EGP 13,664.19 1 Box of 20 (ex VAT)
Eaton 32A Bolted Tag Fuse, A2, 500V ac, 73.5mm
1
EGP 13,664.19
EGP 13,664.19 1 Box of 20 (ex VAT)
Eaton 32A Bolted Tag Fuse, A2, 500V ac, 73.5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonCurrent Rating
32A
Fuse Size
A2
Voltage Rating
500V ac
Fuse Standard
BS88, IEC 60269
Fixing Centres
73.5mm
Application Category
gM
Tag Width
8.7mm
High Rupture Capacity
Yes
Overall Length
85mm
Tag Type
Bolted
Body Diameter
21mm
Tag Orientation
Offset
Country of Origin
India