Technical Document
Specifications
Brand
EatonCurrent Rating
90A
Voltage Rating
500 V dc, 690V ac
Fuse Standard
BS 88, IEC 60269
Fixing Centres
70mm
Application Category
aR
Tag Width
31.8mm
Overall Length
94mm
Tag Type
Bolted
Body Length
46mm
Tag Orientation
Offset
Series
BUSSMANN
Country of Origin
India
Stock information temporarily unavailable.
EGP 4,504.89
EGP 4,504.89 Each (ex VAT)
Eaton 90A Bolted Tag Fuse, 500 V dc, 690V ac, 70mm
1
EGP 4,504.89
EGP 4,504.89 Each (ex VAT)
Eaton 90A Bolted Tag Fuse, 500 V dc, 690V ac, 70mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonCurrent Rating
90A
Voltage Rating
500 V dc, 690V ac
Fuse Standard
BS 88, IEC 60269
Fixing Centres
70mm
Application Category
aR
Tag Width
31.8mm
Overall Length
94mm
Tag Type
Bolted
Body Length
46mm
Tag Orientation
Offset
Series
BUSSMANN
Country of Origin
India