Eaton, 3P 2 Position 90° On-Off Cam Switch, 690V ac, 20A, Rotary Actuator

RS Stock No.: 332-149Brand: EatonManufacturers Part No.: 78819002 T0-2-1/E/EZ-P1(RS332-149)
brand-logo
View all in Cam Switches

Technical Document

Specifications

Brand

Eaton

Pole and Throw Configuration

3P

Cam Switch Type

On-Off Cam Switch

Series

T0

Maximum Current

20A

Maximum Voltage

690V ac

Number of Positions

2

Terminal Type

Screw

Angle of Throw

90°

Length

48mm

Width

48mm

Depth

85mm

Actuator Type

Rotary

Dimensions

48 x 48 x 85mm

Country of Origin

United Kingdom

Product details

Eaton Rotary Cam Switches - T0 Series

The T0 series of rotary cam switches and switch disconnectors from Eaton are compact and robust. Rotary Cam Switches can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. The device consists of a hand actuator, the switch unit and the mounting accessories. This range of cam switches is also suitable for use in applications where there is a need to manually power down and disconnect electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit. These cam switches can also be used as safety switches.

With an IP65 degree of protection, the devices are suited to hard-wearing industrial environments with a rated uninterrupted current of up to 20 A. Available in four different mounting options (surface mount, flush-mount, rear mount, and service distribution board mount). These cam switches can be selected in a multitude of contact sequence configurations.

This professional range of cam switches offers corrosion resistance, weather sustainability, insulating material resistance to normal heat and fire due to internal electric effects and more. It comes with various advantages including high reliability, high adaptability, low power usage and makes the product efficient in its performance.

Features and Benefits

• Emergency stop provision
• Flexibility in application design
• Variety of mounting options
• Option of either 2, 4, 6 or 8 auxiliary contacts
• 45, 60 or 90° switching angle
• High precision
• Long mechanical lifespan
• Low power consumption
• Multipole and multi position (up to 4 positions for bespoke switching operations)
• Performs local isolation, manual override & safety switch functions
• T0 Series fit a standard front plate of 45 x 45 mm
• For spare rotary thumb stick (black) see stock no. 176-9759

Applications

• Branch circuits
• Circuit breaker control panel switch
• Electric engineering
• Industrial automation
• Low-voltage cam switch technology
• Motor disconnect applications
• Off-load switch
• Change-over switch
• Process control engineering

Eaton

Stock information temporarily unavailable.

EGP 2,689.56

EGP 2,689.56 Each (ex VAT)

Eaton, 3P 2 Position 90° On-Off Cam Switch, 690V ac, 20A, Rotary Actuator

EGP 2,689.56

EGP 2,689.56 Each (ex VAT)

Eaton, 3P 2 Position 90° On-Off Cam Switch, 690V ac, 20A, Rotary Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Pole and Throw Configuration

3P

Cam Switch Type

On-Off Cam Switch

Series

T0

Maximum Current

20A

Maximum Voltage

690V ac

Number of Positions

2

Terminal Type

Screw

Angle of Throw

90°

Length

48mm

Width

48mm

Depth

85mm

Actuator Type

Rotary

Dimensions

48 x 48 x 85mm

Country of Origin

United Kingdom

Product details

Eaton Rotary Cam Switches - T0 Series

The T0 series of rotary cam switches and switch disconnectors from Eaton are compact and robust. Rotary Cam Switches can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. The device consists of a hand actuator, the switch unit and the mounting accessories. This range of cam switches is also suitable for use in applications where there is a need to manually power down and disconnect electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit. These cam switches can also be used as safety switches.

With an IP65 degree of protection, the devices are suited to hard-wearing industrial environments with a rated uninterrupted current of up to 20 A. Available in four different mounting options (surface mount, flush-mount, rear mount, and service distribution board mount). These cam switches can be selected in a multitude of contact sequence configurations.

This professional range of cam switches offers corrosion resistance, weather sustainability, insulating material resistance to normal heat and fire due to internal electric effects and more. It comes with various advantages including high reliability, high adaptability, low power usage and makes the product efficient in its performance.

Features and Benefits

• Emergency stop provision
• Flexibility in application design
• Variety of mounting options
• Option of either 2, 4, 6 or 8 auxiliary contacts
• 45, 60 or 90° switching angle
• High precision
• Long mechanical lifespan
• Low power consumption
• Multipole and multi position (up to 4 positions for bespoke switching operations)
• Performs local isolation, manual override & safety switch functions
• T0 Series fit a standard front plate of 45 x 45 mm
• For spare rotary thumb stick (black) see stock no. 176-9759

Applications

• Branch circuits
• Circuit breaker control panel switch
• Electric engineering
• Industrial automation
• Low-voltage cam switch technology
• Motor disconnect applications
• Off-load switch
• Change-over switch
• Process control engineering

Eaton