Eaton Sounder Beacon, 10 → 60 V ac/dc, IP66

RS Stock No.: 193-1068Brand: EatonManufacturers Part No.: 7092335FUL-0632
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

Eaton

Supply Voltage

10 → 60 V ac/dc

Current Type

AC/DC

Sounder Type

Alarm

Bulb Type

LED

Housing Colour

Dark Grey

Maximum Decibel

110dB

Number Of Tones

102

IP Rating

IP66

Maximum Temperature

+70°C

Special Features

Fade Resistant Body Colour, Industrial Signaling Alarm, Robust Industrial Sounder Beacon, Versatile 4 Stage Alarm

Housing Material

Polycarbonate

Model Number

X10/CE/MDH/G1/10-60 VAC-DC

Minimum Temperature

-40°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

EGP 11,456.48

EGP 11,456.48 Each (ex VAT)

Eaton Sounder Beacon, 10 → 60 V ac/dc, IP66

EGP 11,456.48

EGP 11,456.48 Each (ex VAT)

Eaton Sounder Beacon, 10 → 60 V ac/dc, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Supply Voltage

10 → 60 V ac/dc

Current Type

AC/DC

Sounder Type

Alarm

Bulb Type

LED

Housing Colour

Dark Grey

Maximum Decibel

110dB

Number Of Tones

102

IP Rating

IP66

Maximum Temperature

+70°C

Special Features

Fade Resistant Body Colour, Industrial Signaling Alarm, Robust Industrial Sounder Beacon, Versatile 4 Stage Alarm

Housing Material

Polycarbonate

Model Number

X10/CE/MDH/G1/10-60 VAC-DC

Minimum Temperature

-40°C

Country of Origin

United Kingdom