Technical Document
Specifications
Brand
EatonModel
5S
Power Rating
525W
VA Rating
750VA
Output Voltage
230V
Input Voltage
184 → 276V
Mounting Type
Stand Alone
Type
UPS
Stock information temporarily unavailable.
EGP 49,790.09
EGP 49,790.09 Each (ex VAT)
Eaton 184 → 276V Input Stand Alone Uninterruptible Power Supply, 750VA (525W), 5S
1
EGP 49,790.09
EGP 49,790.09 Each (ex VAT)
Eaton 184 → 276V Input Stand Alone Uninterruptible Power Supply, 750VA (525W), 5S
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonModel
5S
Power Rating
525W
VA Rating
750VA
Output Voltage
230V
Input Voltage
184 → 276V
Mounting Type
Stand Alone
Type
UPS