Eaton 184 → 276V Input Rack Mount Uninterruptible Power Supply, 3000VA (2.7kW), 5SC

RS Stock No.: 287-7961Brand: EatonManufacturers Part No.: 5SC3000IRTBS
brand-logo

Technical Document

Specifications

Brand

Eaton

Model

5SC

Power Rating

2.7kW

VA Rating

3000VA

Output Voltage

230V

Input Voltage

184 → 276V

Mounting Type

Rack Mount

Country of Origin

China

Stock information temporarily unavailable.

EGP 219,610.79

EGP 219,610.79 Each (ex VAT)

Eaton 184 → 276V Input Rack Mount Uninterruptible Power Supply, 3000VA (2.7kW), 5SC

EGP 219,610.79

EGP 219,610.79 Each (ex VAT)

Eaton 184 → 276V Input Rack Mount Uninterruptible Power Supply, 3000VA (2.7kW), 5SC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Model

5SC

Power Rating

2.7kW

VA Rating

3000VA

Output Voltage

230V

Input Voltage

184 → 276V

Mounting Type

Rack Mount

Country of Origin

China