Eaton 175 → 275V Input Stand Alone Uninterruptible Power Supply, 1500VA (900W), 5S

RS Stock No.: 250-0319Brand: EatonManufacturers Part No.: 5S1500I Eaton 5S 1500iDistrelec Article No.: 30253022
brand-logo

Technical Document

Specifications

Brand

Eaton

Model

5S

Power Rating

900W

VA Rating

1500VA

Output Voltage

230V

Input Voltage

175 → 275V

Mounting Type

Stand Alone

Type

UPS

Country of Origin

China

Stock information temporarily unavailable.

EGP 57,503.82

EGP 57,503.82 Each (ex VAT)

Eaton 175 → 275V Input Stand Alone Uninterruptible Power Supply, 1500VA (900W), 5S

EGP 57,503.82

EGP 57,503.82 Each (ex VAT)

Eaton 175 → 275V Input Stand Alone Uninterruptible Power Supply, 1500VA (900W), 5S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Model

5S

Power Rating

900W

VA Rating

1500VA

Output Voltage

230V

Input Voltage

175 → 275V

Mounting Type

Stand Alone

Type

UPS

Country of Origin

China