Technical Document
Specifications
Brand
EatonRange
MSC
Motor Starter Type
Reversing Starter
Voltage Rating
415 V ac
Phase
3
Current Rating
10 A
IP Rating
IP20
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 23,951.37
EGP 23,951.37 Each (ex VAT)
Eaton MSC Motor Starter, Reversing Starter, 415 V ac, 3 Phase, IP20
1
EGP 23,951.37
EGP 23,951.37 Each (ex VAT)
Eaton MSC Motor Starter, Reversing Starter, 415 V ac, 3 Phase, IP20
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonRange
MSC
Motor Starter Type
Reversing Starter
Voltage Rating
415 V ac
Phase
3
Current Rating
10 A
IP Rating
IP20
Country of Origin
Germany