Eaton Insulated Enclosure for Use with PKZM01 Series, 129mm Length

RS Stock No.: 492-1670Brand: EatonManufacturers Part No.: 281636 E-PKZ01-PVT
brand-logo
View all in Motor Accessories

Technical Document

Specifications

Brand

Eaton

Accessory Type

Enclosure

For Use With

PKZM01 Series

Length

129mm

Width

90mm

Depth

176mm

Dimensions

129 x 90 x 176 mm

Product details

Surface Mount and Flush Mount Enclosures- PKZM01

A dedicated range of enclosures for the PKZMO1 range to cater for a wide range of applications

You may be interested in
Eaton Enclosure for Use with PKZM01 Series
EGP 8,585.00Each (ex VAT)
Stock information temporarily unavailable.

EGP 5,420.39

EGP 5,420.39 Each (ex VAT)

Eaton Insulated Enclosure for Use with PKZM01 Series, 129mm Length

EGP 5,420.39

EGP 5,420.39 Each (ex VAT)

Eaton Insulated Enclosure for Use with PKZM01 Series, 129mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Eaton Enclosure for Use with PKZM01 Series
EGP 8,585.00Each (ex VAT)

Technical Document

Specifications

Brand

Eaton

Accessory Type

Enclosure

For Use With

PKZM01 Series

Length

129mm

Width

90mm

Depth

176mm

Dimensions

129 x 90 x 176 mm

Product details

Surface Mount and Flush Mount Enclosures- PKZM01

A dedicated range of enclosures for the PKZMO1 range to cater for a wide range of applications

You may be interested in
Eaton Enclosure for Use with PKZM01 Series
EGP 8,585.00Each (ex VAT)