Technical Document
Specifications
Brand
EatonNumber of Poles
3P
Maximum Current
160A
Mounting Type
Panel Mount
IP Rating
IP65
Power Rating
55kW
Voltage Rating
415V ac
Electrical Phase
3
Handle Colour
Black
Auxiliary Contacts Available
Yes
Normal State Configuration
NO
Switch Rating
3000A
Length
112mm
Width
88mm
Depth
91mm
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Throw Configuration
Single
Maximum Operating Temperature
+50°C
Country of Origin
Germany
Product details
Eaton Panel Mount Isolator Switch
Eaton's panel mount isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring, manually disconnecting the power supply to isolated parts of the circuit. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.
Features & Benefits
The perfect solution for installing as a safety measure
Used as an emergency switching off/emergency stop device
The basic functions are when used as a main switch, maintenance switch or manual override switch
Thermoplastic, high impact surface mounting enclosure with an IP65 rating - this means that the enclosure part of the isolator has ingress protection against dust and is also protected against low-pressure jets of water that comes from all directions
Rated uninterrupted current of up to 32 A
Lockable in the 0/OFF position, with up to three padlocks
Red rotary handle and yellow locking ring, providing an aesthetically pleasing finish
Common accessories: 262-3784, 219-1445, 219-1439
What is the difference between a fused switch disconnector and a non-fused switch disconnector?
Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary switch or knife-blade disconnect to isolate and de-energise a circuit. Commonly used in industrial automation and control settings.
EGP 26,506.64
EGP 26,506.64 Each (ex VAT)
1
EGP 26,506.64
EGP 26,506.64 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonNumber of Poles
3P
Maximum Current
160A
Mounting Type
Panel Mount
IP Rating
IP65
Power Rating
55kW
Voltage Rating
415V ac
Electrical Phase
3
Handle Colour
Black
Auxiliary Contacts Available
Yes
Normal State Configuration
NO
Switch Rating
3000A
Length
112mm
Width
88mm
Depth
91mm
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Throw Configuration
Single
Maximum Operating Temperature
+50°C
Country of Origin
Germany
Product details
Eaton Panel Mount Isolator Switch
Eaton's panel mount isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring, manually disconnecting the power supply to isolated parts of the circuit. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.
Features & Benefits
The perfect solution for installing as a safety measure
Used as an emergency switching off/emergency stop device
The basic functions are when used as a main switch, maintenance switch or manual override switch
Thermoplastic, high impact surface mounting enclosure with an IP65 rating - this means that the enclosure part of the isolator has ingress protection against dust and is also protected against low-pressure jets of water that comes from all directions
Rated uninterrupted current of up to 32 A
Lockable in the 0/OFF position, with up to three padlocks
Red rotary handle and yellow locking ring, providing an aesthetically pleasing finish
Common accessories: 262-3784, 219-1445, 219-1439
What is the difference between a fused switch disconnector and a non-fused switch disconnector?
Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary switch or knife-blade disconnect to isolate and de-energise a circuit. Commonly used in industrial automation and control settings.