Eaton M22 Series Push Button, Momentary, Spring Return, 22.5mm Cutout, IP66

RS Stock No.: 258-275Brand: EatonManufacturers Part No.: 279412 M22S-D4-S
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Eaton

Switch Operation

Momentary, Spring Return

Illuminated

No

Series

M22

Panel Cut Out Diameter

22.5mm

Push Button Colour

Black

IP Rating

IP66

Manufacturer Part No.

279412 M22S-D4-S

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 5,909.79

EGP 5,909.79 Each (ex VAT)

Eaton M22 Series Push Button, Momentary, Spring Return, 22.5mm Cutout, IP66

EGP 5,909.79

EGP 5,909.79 Each (ex VAT)

Eaton M22 Series Push Button, Momentary, Spring Return, 22.5mm Cutout, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Switch Operation

Momentary, Spring Return

Illuminated

No

Series

M22

Panel Cut Out Diameter

22.5mm

Push Button Colour

Black

IP Rating

IP66

Manufacturer Part No.

279412 M22S-D4-S

Country of Origin

Germany